-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2316
|
Newark | Uqfn Triple High-Side Current Sensor, I2C/Smbus, 32V With Accumulator Rohs Compliant: Yes |Microchip PAC1933T-I/JQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
65AC6770
|
Newark | Dc Pow/Energy Monitor W/Acumulator, Uqfn, Ic Function:Dc Power/Energy Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Uqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip PAC1933T-I/JQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
65AC2547
|
Newark | Dc Power/Energy Monitor With Accumulator, Ic Function:Dc Power/Energy Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Uqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip PAC1933T-I/JQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
PAC1933T-I/JQCT-ND
|
DigiKey | IC CURRENT MONITOR 1% 16UQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12947 In Stock |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
PAC1933T-I/JQ
|
Avnet Americas | Triple-Channel DC Power/Energy Monitor with Accumulator 2.7V to 5.5V 16-Pin UQFN T/R - Tape and Reel (Alt: PAC1933T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
579-PAC1933JQ
|
Mouser Electronics | Current & Power Monitors & Regulators Triple High-Side Current Sensor, I2C/SMBus, 32V with Accumulator RoHS: Compliant | 20426 |
|
$1.4500 / $1.6900 | Buy Now |
DISTI #
PAC1933T-I/JQ
|
Microchip Technology Inc | PAC1933 Four Channel DC Power Monitor, Projected EOL: 2044-05-09 RoHS: Compliant pbFree: Yes |
200 Alternates Available |
|
$1.4000 / $1.9400 | Buy Now |
|
Future Electronics | PAC1933 Series 3 Channel High Side Current Monitor with Accumulator-UQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Triple-Channel DC Power/Energy Monitor with Accumulator 2.7V to 5.5V 16-Pin UQFN T/R RoHS: Compliant |
3300 In Stock 3300 Factory Stock |
|
$1.2500 / $1.4000 | Buy Now |
DISTI #
76884313
|
Verical | Monitor 2.7V to 5.5V 16-Pin UQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2339 | Americas - 3300 |
|
$1.6030 / $1.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC1933T-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1933T-I/JQ
Microchip Technology Inc
Power Supply Support Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-06-11 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.675 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |