-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6771
|
Newark | Dc Pow/Energy Monitor W/Acumulator, Uqfn, Ic Function:Dc Power/Energy Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Uqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip PAC1934T-I/JQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3208 |
|
$1.8500 / $2.3300 | Buy Now |
DISTI #
68AC5484
|
Newark | Dc Power/Energy Monitor With Accumulator, Ic Function:Dc Power/Energy Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Uqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip PAC1934T-I/JQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22651 |
|
$1.8500 / $2.3300 | Buy Now |
DISTI #
65AC2548
|
Newark | Dc Power/Energy Monitor With Accumulator, Ic Function:Dc Power/Energy Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Uqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip PAC1934T-I/JQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
PAC1934T-I/JQCT-ND
|
DigiKey | IC CURRENT MONITOR 1% 16UQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11314 In Stock |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
PAC1934T-I/JQ
|
Avnet Americas | DC Power/Energy Monitor with Accumulator 2.7V to 5.5V 16-Pin UQFN T/R - Tape and Reel (Alt: PAC1934T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
68AC5484
|
Avnet Americas | DC Power/Energy Monitor with Accumulator 2.7V to 5.5V 16-Pin UQFN T/R - Product that comes on tape, but is not reeled (Alt: 68AC5484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1524 Partner Stock |
|
$1.8500 / $2.3300 | Buy Now |
DISTI #
579-PAC1934JQ
|
Mouser Electronics | Current & Power Monitors & Regulators Quad High-Side Current Sensor, I2C/SMBus, 32V with Accumulator RoHS: Compliant | 27605 |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
PAC1934T-I/JQ
|
Microchip Technology Inc | PAC1934 Four Channel DC Power Monitor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6200 / $2.2400 | Buy Now |
|
Future Electronics | PAC1934 Series 5.5 V 4 Channel High Side DC Power/Energy Monitor - UQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Future Electronics | PAC1934 Series 5.5 V 4 Channel High Side DC Power/Energy Monitor - UQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.8400 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC1934T-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1934T-I/JQ
Microchip Technology Inc
Power Supply Support Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2018-06-11 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.675 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |