Part Details for PAC1941T-2E/J6CX by Microchip Technology Inc
Overview of PAC1941T-2E/J6CX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAC1941T-2E/J6CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3364
|
Newark | Low Side Power Monitor, I2C/Smbus, 2 Alerts, 9V 16 Wlcsp 2.215X2.16X0.7Mm T/R Rohs Compliant: Yes |Microchip PAC1941T-2E/J6CX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
150-PAC1941T-2E/J6CXCT-ND
|
DigiKey | IC CURRENT/VOLT MON 1% 16WLCSP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4997 In Stock |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
PAC1941T-2E/J6CX
|
Avnet Americas | LOW SIDE POWER MONITOR, I2C/SMBUS, 2 ALERTS, 9V - Tape and Reel (Alt: PAC1941T-2E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
579-PAC1941T-2E/J6CX
|
Mouser Electronics | Current & Power Monitors & Regulators Low Side Power Monitor, I2C/SMBus, 2 Alerts, 9V RoHS: Compliant | 5000 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
PAC1941T-2E/J6CX
|
Microchip Technology Inc | 32 V Low Side Sensing Channel Power Monitor w/Accumulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21326 |
|
$1.2000 / $1.6500 | Buy Now |
|
Future Electronics | PAC1941 Series 16 bit 9 V Single Channel Low Side Power Monitor - WLCSP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1200 / $3.0600 | Buy Now | |
DISTI #
PAC1941T-2E/J6CX
|
Avnet Americas | LOW SIDE POWER MONITOR, I2C/SMBUS, 2 ALERTS, 9V - Tape and Reel (Alt: PAC1941T-2E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6500 | Buy Now |
|
Ameya Holding Limited | 21326 |
|
RFQ | ||
DISTI #
PAC1941T-2E/J6CX
|
Avnet Americas | LOW SIDE POWER MONITOR, I2C/SMBUS, 2 ALERTS, 9V - Tape and Reel (Alt: PAC1941T-2E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6500 | Buy Now |
Part Details for PAC1941T-2E/J6CX
PAC1941T-2E/J6CX CAD Models
PAC1941T-2E/J6CX Part Data Attributes
|
PAC1941T-2E/J6CX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1941T-2E/J6CX
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.225 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.679 mm | |
Supply Current-Max (Isup) | 0.495 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.17 mm |