Part Details for PAC1942T-1E/4MX by Microchip Technology Inc
Overview of PAC1942T-1E/4MX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAC1942T-1E/4MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4765
|
Newark | Power Monitor W/Accumulator, 125Deg C Rohs Compliant: Yes |Microchip PAC1942T-1E/4MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3337 |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
62AJ7587
|
Newark | Power Monitor, 2 Ch, -40 To 125Deg C, Ic Function:Power Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Vqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip PAC1942T-1E/4MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3500 | Buy Now |
DISTI #
37AJ3367
|
Newark | Dual High-Side Current Sensor, I2C/Smbus, 2 Alerts, 9V 16 Vqfn 3X3X0.9 T/R Rohs Compliant: Yes |Microchip PAC1942T-1E/4MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
150-PAC1942T-1E/4MXCT-ND
|
DigiKey | IC CURRENT/VOLT MON 1% 16VQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3248 In Stock |
|
$1.3200 / $1.7500 | Buy Now |
DISTI #
PAC1942T-1E/4MX
|
Avnet Americas | Power Monitor IC, Accumulator, 2.7 V to 5.5 V, VQFN-16, -40 °C to 125 °C - Tape and Reel (Alt: PAC1942T-1E/4MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7500 | Buy Now |
DISTI #
579-PAC1942T-1E/4MX
|
Mouser Electronics | Current & Power Monitors & Regulators Dual High-Side Current Sensor, I2C/SMBus, 2 Alerts, 9V RoHS: Compliant | 2177 |
|
$1.3200 / $1.7500 | Buy Now |
DISTI #
PAC1942T-1E/4MX
|
Microchip Technology Inc | 9V, High Side Sensing/2 -Channel Power Monitor w/Accumulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
434 Alternates Available |
|
$1.2600 / $1.7500 | Buy Now |
|
Future Electronics | PAC1942 Series 16 bit 9 V Dual Channel High Side Power Monitor - VQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$1.8700 / $2.4300 | Buy Now |
|
Future Electronics | PAC1942 Series 16 bit 9 V Dual Channel High Side Power Monitor - VQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1300 / $1.3600 | Buy Now |
Part Details for PAC1942T-1E/4MX
PAC1942T-1E/4MX CAD Models
PAC1942T-1E/4MX Part Data Attributes
|
PAC1942T-1E/4MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1942T-1E/4MX
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 2 Channel, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.495 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |