Part Details for PAC1943T-E/J6CX by Microchip Technology Inc
Overview of PAC1943T-E/J6CX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAC1943T-E/J6CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3370
|
Newark | Triple High-Side Current Sensor, I2C/Smbus, 2 Alerts, 9V 16 Wlcsp 2.215X2.16X0.7Mm T/R Rohs Compliant: Yes |Microchip PAC1943T-E/J6CX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
150-PAC1943T-E/J6CXCT-ND
|
DigiKey | IC CURRENT/VOLT MON 1% 16WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
PAC1943T-E/J6CX
|
Avnet Americas | TRIPLE HIGH-SIDE CURRENT SENSOR, I2C/SMBUS, 2 ALERTS, 9V - Tape and Reel (Alt: PAC1943T-E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
579-PAC1943T-E/J6CX
|
Mouser Electronics | Current & Power Monitors & Regulators Triple High-Side Current Sensor, I2C/SMBus, 2 Alerts, 9V RoHS: Compliant | 4990 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
PAC1943T-E/J6CX
|
Microchip Technology Inc | 9V, High Side Sensing/3 -Channel Power Monitor w/Accumulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
|
Future Electronics | PAC1943 Series 16 bit 9 V Three Channel High Side Power Monitor - WLCSP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4300 / $4.0300 | Buy Now | |
DISTI #
PAC1943T-E/J6CX
|
Avnet Americas | TRIPLE HIGH-SIDE CURRENT SENSOR, I2C/SMBUS, 2 ALERTS, 9V - Tape and Reel (Alt: PAC1943T-E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ | ||
DISTI #
PAC1943T-E/J6CX
|
Avnet Americas | TRIPLE HIGH-SIDE CURRENT SENSOR, I2C/SMBUS, 2 ALERTS, 9V - Tape and Reel (Alt: PAC1943T-E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
Part Details for PAC1943T-E/J6CX
PAC1943T-E/J6CX CAD Models
PAC1943T-E/J6CX Part Data Attributes
|
PAC1943T-E/J6CX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1943T-E/J6CX
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 3 Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.225 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.679 mm | |
Supply Current-Max (Isup) | 0.495 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.17 mm |