-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 4 Channel, PQCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9827
|
Newark | Power Monitor, 4 Ch, -40 To 125Deg C Rohs Compliant: Yes |Microchip PAC1944T-E/4MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 958 |
|
$1.8300 / $2.4100 | Buy Now |
DISTI #
37AJ3373
|
Newark | Quad High-Side Current Sensor, I2C/Smbus, 2 Alerts, 9V 16 Vqfn 3X3X0.9 T/R Rohs Compliant: Yes |Microchip PAC1944T-E/4MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
62AJ7589
|
Newark | Power Monitor, 4 Ch, -40 To 125Deg C, Ic Function:Power Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Vqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip PAC1944T-E/4MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3700 | Buy Now |
DISTI #
150-PAC1944T-E/4MXCT-ND
|
DigiKey | IC CURRENT/VOLT MON 1% 16VQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
PAC1944T-E/4MX
|
Avnet Americas | Power Monitor IC, Accumulator, 2.7V to 5.5V, VQFN-16, -40 °C to 125 °C - Tape and Reel (Alt: PAC1944T-E/4MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 16 Weeks, 0 Days Container: Reel | 25 |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
579-PAC1944T-E/4MX
|
Mouser Electronics | Current & Power Monitors & Regulators Quad High-Side Current Sensor, I2C/SMBus, 2 Alerts, 9V RoHS: Compliant | 7464 |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
PAC1944T-E/4MX
|
Microchip Technology Inc | 9V, High Side Sensing/4 -Channel Power Monitor w/Accumulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6900 / $2.3200 | Buy Now |
|
Future Electronics | Quad High-Side Current Sensor, I2C/SMBus, 2 Alerts, 9V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$1.8800 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Current/Voltage Monitor Regulator - High-Side Sensing Method - ±1% - 2.7V to 5.5V Input - 16-VQFN (3x3) Package - Surface Mount, Wettable Flank. | 0 |
|
$1.4900 / $1.7400 | Buy Now |
DISTI #
PAC1944T-E/4MX
|
Avnet Americas | Power Monitor IC, Accumulator, 2.7V to 5.5V, VQFN-16, -40 °C to 125 °C - Tape and Reel (Alt: PAC1944T-E/4MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 16 Weeks, 0 Days Container: Reel | 25 |
|
$1.7600 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC1944T-E/4MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1944T-E/4MX
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.495 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |