Part Details for PAC1944T-E/J6CX by Microchip Technology Inc
Overview of PAC1944T-E/J6CX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PAC1944T-E/J6CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7588
|
Newark | Power Monitor, 4 Ch, -40 To 125Deg C, Ic Function:Power Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Wlcsp, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip PAC1944T-E/J6CX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$1.1400 | Buy Now |
DISTI #
37AJ3372
|
Newark | Quad High-Side Current Sensor, I2C/Smbus, 2 Alerts, 9V 16 Wlcsp 2.215X2.16X0.7Mm T/R Rohs Compliant: Yes |Microchip PAC1944T-E/J6CX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
150-PAC1944T-E/J6CXCT-ND
|
DigiKey | IC CURRENT/VOLT MON 1% 16WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2608 In Stock |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
PAC1944T-E/J6CX
|
Avnet Americas | Power Monitor, Accumulator, 2.7 V to 5.5 V, -40 °C to 125 °C, WLCSP-16 - Tape and Reel (Alt: PAC1944T-E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 50 |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
62AJ7588
|
Avnet Americas | Power Monitor, Accumulator, 2.7 V to 5.5 V, -40 °C to 125 °C, WLCSP-16 - Product that comes on tape, but is not reeled (Alt: 62AJ7588) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$2.4100 | Buy Now |
DISTI #
579-PAC1944T-E/J6CX
|
Mouser Electronics | Current & Power Monitors & Regulators Quad High-Side Current Sensor, I2C/SMBus, 2 Alerts, 9V RoHS: Compliant | 4460 |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
PAC1944T-E/J6CX
|
Microchip Technology Inc | 9V, High Side Sensing/4 -Channel Power Monitor w/Accumulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 20000 |
|
$1.6900 / $2.3200 | Buy Now |
|
Future Electronics | PAC1944 Series 16 bit 9 V Four Channel High Side Power Monitor - WLCSP-16 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 50Reel |
|
$1.7300 / $1.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $4.5700 | Buy Now | |
DISTI #
PAC1944T-E/J6CX
|
Avnet Americas | Power Monitor, Accumulator, 2.7 V to 5.5 V, -40 °C to 125 °C, WLCSP-16 - Tape and Reel (Alt: PAC1944T-E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 50 |
|
$1.7600 / $2.3200 | Buy Now |
Part Details for PAC1944T-E/J6CX
PAC1944T-E/J6CX CAD Models
PAC1944T-E/J6CX Part Data Attributes
|
PAC1944T-E/J6CX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1944T-E/J6CX
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.225 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.679 mm | |
Supply Current-Max (Isup) | 0.495 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.17 mm |