-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 2 Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6560
|
Newark | Power Monitor, 2 Ch, -40 To 125Deg C Rohs Compliant: Yes |Microchip PAC1952T-2E/4MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2035 |
|
$1.5300 / $2.0200 | Buy Now |
DISTI #
62AJ7592
|
Newark | Power Monitor, 2 Ch, -40 To 125Deg C, Ic Function:Power Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Vqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip PAC1952T-2E/4MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
37AJ3381
|
Newark | Dual Low Side Power Monitor, I2C/Smbus, 2 Alerts, 32V 16 Vqfn 3X3X0.9 T/R Rohs Compliant: Yes |Microchip PAC1952T-2E/4MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
150-PAC1952T-2E/4MXCT-ND
|
DigiKey | IC CURRENT/VOLT MON 1% 16VQFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2661 In Stock |
|
$1.4700 | Buy Now |
DISTI #
PAC1952T-2E/4MX
|
Avnet Americas | Power Monitor, Accumulator, 2.7 V to 5.5 V Supply, VQFN-16, -40 °C to 125 °C - Tape and Reel (Alt: PAC1952T-2E/4MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
579-PAC1952T-2E/4MX
|
Mouser Electronics | Current & Power Monitors & Regulators Dual Low Side Power Monitor, I2C/SMBus, 2 Alerts, 32V | 2355 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
PAC1952T-2E/4MX
|
Microchip Technology Inc | 9 V Low Side Sensing Channel Power Monitor w/Accumulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1385 Alternates Available |
|
$1.4000 / $1.9400 | Buy Now |
|
Future Electronics | 2.7 to 5.5 V ±1% Dual Low-Side Current/Voltage Monitor Regulator - VQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.5900 / $1.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2500 / $1.4500 | Buy Now | |
DISTI #
PAC1952T-2E/4MX
|
Avnet Americas | Power Monitor, Accumulator, 2.7 V to 5.5 V Supply, VQFN-16, -40 °C to 125 °C - Tape and Reel (Alt: PAC1952T-2E/4MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC1952T-2E/4MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1952T-2E/4MX
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 2 Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |