-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 4 Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3384
|
Newark | Quad High-Side Current Sensor, I2C/Smbus, 2 Alerts, 32V 16 Wlcsp 2.215X2.16X0.7Mm T/R Rohs Compliant: Yes |Microchip PAC1954T-E/J6CX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
150-PAC1954T-E/J6CXCT-ND
|
DigiKey | IC CURRENT/VOLT MON 1% 16WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
PAC1954T-E/J6CX
|
Avnet Americas | QUAD HIGH-SIDE CURRENT SENSOR, I2C/SMBUS, 2 ALERTS, 32V - Tape and Reel (Alt: PAC1954T-E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
579-PAC1954T-E/J6CX
|
Mouser Electronics | Current & Power Monitors & Regulators Quad High-Side Current Sensor, I2C/SMBus, 2 Alerts, 32V | 5310 |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
PAC1954T-E/J6CX
|
Microchip Technology Inc | 32V, High Side Sensing/4 -Channel Power Monitor w/Accumulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2443 Alternates Available |
|
$1.6900 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $4.5700 | Buy Now | |
DISTI #
PAC1954T-E/J6CX
|
Avnet Americas | QUAD HIGH-SIDE CURRENT SENSOR, I2C/SMBUS, 2 ALERTS, 32V - Tape and Reel (Alt: PAC1954T-E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $2.3200 | Buy Now |
|
Ameya Holding Limited | 2443 |
|
RFQ | ||
DISTI #
PAC1954T-E/J6CX
|
Avnet Americas | QUAD HIGH-SIDE CURRENT SENSOR, I2C/SMBUS, 2 ALERTS, 32V - Tape and Reel (Alt: PAC1954T-E/J6CX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC1954T-E/J6CX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1954T-E/J6CX
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B16 | |
Length | 2.225 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 0.679 mm | |
Supply Current-Max (Isup) | 0.495 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.17 mm |