Part Details for PAC200001400FAC000 by Vishay Dale
Overview of PAC200001400FAC000 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC200001400FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 2 W, 1 %, 100 ppm, 140 ohm, THROUGH HOLE MOUNT | 409 |
|
$0.3297 / $0.7065 | Buy Now |