Part Details for PAC300002500FAC000 by Vishay Intertechnologies
Overview of PAC300002500FAC000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC300002500FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3202
|
Newark | Pac03 250R 1% Ac |Vishay PAC300002500FAC000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
PAC300002500FAC000
|
Avnet Americas | Resistor Precision Wirewound 250 Ohm 1% 3W ±100ppm/°K Cemented Axial Leaded Ammo Pack (Alt: PAC300002500FAC000) Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2477 | Buy Now |
DISTI #
71-PAC300002500FAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 250ohm 1% 100ppm RoHS: Compliant | 1372 |
|
$0.3580 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2540 | Buy Now |
DISTI #
C1S803605412876
|
Chip1Stop | Res Wirewound 250 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo RoHS: Compliant pbFree: Yes | 15 |
|
$0.0462 | Buy Now |