Part Details for PAC300002507FAC000 by Vishay Intertechnologies
Overview of PAC300002507FAC000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC300002507FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3204
|
Newark | Pac03 R25 1% Ac |Vishay PAC300002507FAC000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PAC300002507FAC000
|
Avnet Americas | Resistor Precision Wirewound 0.25 Ohm 1% 3W ±100ppm/°K Cemented Axial Leaded Ammo Pack (Alt: PAC300002507FAC000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4179 | Buy Now |
DISTI #
71-PAC300002507FAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 0.25ohm 1% 100ppm RoHS: Compliant | 705 |
|
$0.3480 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2540 | Buy Now |
|
Quest Components | 1600 |
|
$0.2340 / $0.9000 | Buy Now |