Part Details for PAC300003307FAC000 by Vishay Intertechnologies
Overview of PAC300003307FAC000 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC300003307FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3215
|
Newark | Pac03 R33 1% Ac |Vishay PAC300003307FAC000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 / $0.4290 | Buy Now |
DISTI #
PAC300003307FAC000
|
Avnet Americas | Resistor, 330 Milliohms, ± 1%, 3 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC300003307FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3482 | Buy Now |
DISTI #
71-PAC300003307FAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 0.33ohm 1% 100ppm RoHS: Compliant | 1511 |
|
$0.3560 / $1.0100 | Buy Now |
|
Future Electronics | PAC Series Ø5.5 x 16.5 mm 3 W 330 mOhm ±1 % ±100 ppm/K Cemented Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3350 / $0.3700 | Buy Now |
|
Quest Components | 40 |
|
$0.8750 / $1.7500 | Buy Now | |
DISTI #
PAC300003307FAC000
|
Avnet Abacus | Resistor, 330 Milliohms, � 1%, 3 W, Axial Leaded, Wirewound, Precision (Alt: PAC300003307FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803604989256
|
Chip1Stop | Res Wirewound 0.33 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo RoHS: Compliant pbFree: Yes | 972 |
|
$0.3860 / $0.6110 | Buy Now |
Part Details for PAC300003307FAC000
PAC300003307FAC000 CAD Models
PAC300003307FAC000 Part Data Attributes
|
PAC300003307FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC300003307FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.995 V |
Alternate Parts for PAC300003307FAC000
This table gives cross-reference parts and alternative options found for PAC300003307FAC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAC300003307FAC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAC300003307FAC000 | RESISTOR, WIRE WOUND, 3 W, 1 %, 0.33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Draloric | PAC300003307FAC000 vs PAC300003307FAC000 |