-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 4700ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3225
|
Newark | Pac03 4K7 1% Ac |Vishay PAC300004701FAC000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6100 | Buy Now |
DISTI #
PAC300004701FAC000
|
Avnet Americas | Res Wirewound 4.7K Ohm 1% 3W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC300004701FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5380 / $0.6834 | Buy Now |
DISTI #
594-PAC300004701FAC0
|
Mouser Electronics | Wirewound Resistors - Through Hole 4.7K OHM 1% 3W RoHS: Compliant | 0 |
|
$0.6440 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.4990 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.7984 / $1.9960 | Buy Now | |
DISTI #
PAC300004701FAC000
|
TTI | Wirewound Resistors - Through Hole 4.7K OHM 1% 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.5010 / $0.5350 | Buy Now |
DISTI #
PAC300004701FAC000
|
Avnet Americas | Res Wirewound 4.7K Ohm 1% 3W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC300004701FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5380 / $0.6834 | Buy Now |
DISTI #
PAC300004701FAC000
|
Avnet Americas | Res Wirewound 4.7K Ohm 1% 3W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC300004701FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5380 / $0.6834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC300004701FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC300004701FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 4700ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Cemented | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for PAC300004701FAC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAC300004701FAC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAC300004701FAC000 | RESISTOR, WIRE WOUND, 3W, 1%, 100ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PAC300004701FAC000 vs PAC300004701FAC000 |