Part Details for PAC300005000FAC000 by Vishay Intertechnologies
Overview of PAC300005000FAC000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC300005000FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3228
|
Newark | Pac03 500R 1% Ac |Vishay PAC300005000FAC000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.3050 | Buy Now |
DISTI #
PAC300005000FAC000
|
Avnet Americas | Res Wirewound 500 Ohm 1% 3W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC300005000FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2477 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2540 | Buy Now |