-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 1ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3249
|
Newark | Pac05 1R0 1% Ac |Vishay PAC500001008FAC000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.7410 / $1.8800 | Buy Now |
DISTI #
33AK3539
|
Newark | Res, 1R, 5W, Axial, Wirewound Rohs Compliant: Yes |Vishay PAC500001008FAC000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9930 / $1.7100 | Buy Now |
DISTI #
PAC500001008FAC000
|
Avnet Americas | Res Wirewound 1 Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC500001008FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7086 / $0.9002 | Buy Now |
DISTI #
08R3249
|
Avnet Americas | Res Wirewound 1 Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 08R3249) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 300 Partner Stock |
|
$0.8030 | Buy Now |
DISTI #
71-PAC500001008FAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 1ohm 1% 100ppm RoHS: Compliant | 1107 |
|
$0.6560 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.6570 | Buy Now |
DISTI #
PAC500001008FAC000
|
TTI | Wirewound Resistors - Through Hole 5watt 1ohm 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6600 / $0.7100 | Buy Now |
DISTI #
PAC500001008FAC000
|
Avnet Americas | Res Wirewound 1 Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC500001008FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7086 / $0.9002 | Buy Now |
DISTI #
08R3249
|
Avnet Americas | Res Wirewound 1 Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 08R3249) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 300 Partner Stock |
|
$0.8030 | Buy Now |
DISTI #
3975414
|
element14 Asia-Pacific | RES, 1R, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Cut Tape | 679 |
|
$0.7071 / $1.7419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC500001008FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC500001008FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 1ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |