Part Details for PAC500002501FAC000 by Vishay Intertechnologies
Overview of PAC500002501FAC000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC500002501FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3272
|
Newark | Pac05 2K5 1% Ac |Vishay PAC500002501FAC000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 | Buy Now |
DISTI #
PAC500002501FAC000
|
Avnet Americas | Resistor Precision Wirewound 2.5k Ohm 1% 5W ±100ppm/°K Cemented Axial Leaded Ammo Pack (Alt: PAC500002501FAC000) Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4955 / $0.6294 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.4590 | Buy Now |