Part Details for PAC500003609FAC000 by Vishay Intertechnologies
Overview of PAC500003609FAC000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC500003609FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3287
|
Newark | Pac05 36R 1% Ac |Vishay PAC500003609FAC000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.8030 | Buy Now |
DISTI #
PAC500003609FAC000
|
Avnet Americas | Resistor, 36 Ohm, ? 1%, 5 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC500003609FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6404 | Buy Now |
DISTI #
71-PAC500003609FAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 36ohm 1% 100ppm RoHS: Compliant | 566 |
|
$0.6600 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.6570 | Buy Now |
DISTI #
PAC500003609FAC000
|
Avnet Abacus | Resistor, 36 Ohm, � 1%, 5 W, Axial Leaded, Wirewound, Precision (Alt: PAC500003609FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PAC500003609FAC000
PAC500003609FAC000 CAD Models
PAC500003609FAC000 Part Data Attributes
|
PAC500003609FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC500003609FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 36ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 13.4164 V |