Part Details for PAC600008207FAC000 by Vishay Intertechnologies
Overview of PAC600008207FAC000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC600008207FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAC600008207FAC000
|
Avnet Americas | Resistor Precision Wirewound 0.82 Ohm 1% 6W ±100ppm/°C Cement PC Pin Ammo Pack - Ammo Pack (Alt: PAC600008207FAC000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7143 / $0.9074 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.6620 | Buy Now |
DISTI #
PAC600008207FAC000
|
Avnet Americas | Resistor Precision Wirewound 0.82 Ohm 1% 6W ±100ppm/°C Cement PC Pin Ammo Pack - Ammo Pack (Alt: PAC600008207FAC000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7143 / $0.9074 | Buy Now |
Part Details for PAC600008207FAC000
PAC600008207FAC000 CAD Models
PAC600008207FAC000 Part Data Attributes:
|
PAC600008207FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC600008207FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 6W, 0.82ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 25 °C | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |