Part Details for PAC6006.204NLT by Pulse Electronics Corporation
Overview of PAC6006.204NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PAC6006.204NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8057
|
Newark | Common Mode Choke, 230Uh, 12A, Dc Current Rating:12A, Inductance:230Μh, Product Range:Pac6006.xxxnlt Series, Impedance:1Kohm, Inductor Case/Package:-, Product Length:15.5Mm, Product Width:13.5Mm, Product Height:13.5Mm Rohs Compliant: Yes |Pulse Electronics PAC6006.204NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
68AK1379
|
Newark | Common Mode Choke, 230Uh, 12A, Dc Current Rating:12A, Inductance:230Μh, Product Range:Pac6006.xxxnlt Series, Impedance:1Kohm, Inductor Case/Package:-, Product Length:15.5Mm, Product Width:13.5Mm, Product Height:13.5Mm Rohs Compliant: Yes |Pulse Electronics PAC6006.204NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
DISTI #
553-PAC6006.204NLTCT-ND
|
DigiKey | CMC 12A 2LN 1K OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$1.5837 / $3.1100 | Buy Now |
DISTI #
PAC6006.204NLT
|
Avnet Americas | Inductor Common Mode Choke 230uH 1kOhm 12A 5.3mOhm 11-Pin T/R - Tape and Reel (Alt: PAC6006.204NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4280 / $1.6240 | Buy Now |
DISTI #
673-PAC6006.204NLT
|
Mouser Electronics | Common Mode Chokes / Filters Round Wire 230uH 12A DCR=5.3mOhms 40% RoHS: Compliant | 529 |
|
$1.5300 / $3.1100 | Buy Now |
|
Onlinecomponents.com | PAC6006.XXXNLT & PAC6034.XXXNLT Series, EP13 Platform RoHS: Compliant | 0 |
|
$1.4200 / $1.7000 | Buy Now |
DISTI #
PAC6006.204NLT
|
Avnet Americas | Inductor Common Mode Choke 230uH 1kOhm 12A 5.3mOhm 11-Pin T/R - Tape and Reel (Alt: PAC6006.204NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4280 / $1.6240 | Buy Now |
DISTI #
000000000006264925
|
Sager | Common Mode Chokes / Filters Round Wire 230uH 12A DCR=5.3mOhms 40% Min Qty: 1200 | 0 |
|
$1.4700 | Buy Now |
DISTI #
PAC6006.204NLT
|
Avnet Asia | Inductor Common Mode Choke 230uH 1kOhm 12A 5.3mOhm 11-Pin T/R (Alt: PAC6006.204NLT) RoHS: Compliant Min Qty: 1350 Package Multiple: 150 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.3125 / $1.4789 | Buy Now |
Part Details for PAC6006.204NLT
PAC6006.204NLT CAD Models
PAC6006.204NLT Part Data Attributes:
|
PAC6006.204NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PAC6006.204NLT
Pulse Electronics Corporation
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 3.3 µF | |
DC Resistance-Max | 0.0053 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 13.5 mm | |
Inductance | 230 µH | |
Length | 15.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR | |
Rated Current | 12 A | |
Width | 13.5 mm |