Part Details for PAC6006.364NLT by Pulse Electronics Corporation
Overview of PAC6006.364NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC6006.364NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8059
|
Newark | Cmc Rwc Ep13E Sm 4P T&r/T&r |Pulse PAC6006.364NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
553-PAC6006.364NLTCT-ND
|
DigiKey | CMC 10A 2LN 1.6K OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
317 In Stock |
|
$1.5837 / $3.1100 | Buy Now |
DISTI #
PAC6006.364NLT
|
Avnet Americas | Choke, Common Mode, 1.6 kOhm, 360 uH, 10 A, 15.5mm x 13.5mm x 13.5mm - Tape and Reel (Alt: PAC6006.364NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Container: Reel | 0 |
|
$1.4280 / $1.6240 | Buy Now |
DISTI #
673-PAC6006.364NLT
|
Mouser Electronics | Common Mode Chokes / Filters Round Wire 360uH 10A DCR=8.6mOhms 40% RoHS: Compliant | 565 |
|
$1.5300 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | PAC6006.XXXNLT & PAC6034.XXXNLT Series, EP13 Platform RoHS: Compliant | 0 |
|
$1.4200 / $1.7000 | Buy Now |
DISTI #
PAC6006.364NLT
|
Avnet Americas | Choke, Common Mode, 1.6 kOhm, 360 uH, 10 A, 15.5mm x 13.5mm x 13.5mm - Tape and Reel (Alt: PAC6006.364NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Container: Reel | 0 |
|
$1.4280 / $1.6240 | Buy Now |
DISTI #
PAC6006.364NLT
|
Avnet Americas | Choke, Common Mode, 1.6 kOhm, 360 uH, 10 A, 15.5mm x 13.5mm x 13.5mm - Tape and Reel (Alt: PAC6006.364NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Container: Reel | 0 |
|
$1.4280 / $1.6240 | Buy Now |
DISTI #
000000000006264927
|
Sager | Common Mode Chokes / Filters Round Wire 360uH 10A DCR=8.6mOhms 40% Min Qty: 1200 | 0 |
|
$1.4700 | Buy Now |
Part Details for PAC6006.364NLT
PAC6006.364NLT CAD Models
PAC6006.364NLT Part Data Attributes
|
PAC6006.364NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PAC6006.364NLT
Pulse Electronics Corporation
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 2.5 µF | |
DC Resistance-Max | 0.0086 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 13.5 mm | |
Inductance | 360 µH | |
Length | 15.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1600 OHM Ω | |
Packing Method | TR | |
Rated Current | 10 A | |
Width | 13.5 mm |