Part Details for PACK-35FNL-EC5N by Prolight Opto Technology Corp
Overview of PACK-35FNL-EC5N by Prolight Opto Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACK-35FNL-EC5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PACK-35FNL-EC5N
|
TME | Power LED, COB, white neutral, 120°, 300÷900mA, Pmax: 35.58W Min Qty: 1 | 74 |
|
$4.1200 / $6.6200 | Buy Now |