Part Details for PACKAGE-DBA by Renesas Electronics Corporation
Overview of PACKAGE-DBA by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH9R00CQH | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 150 V, 64 A, 0.009 Ohm@10V, SOP Advance / SOP Advance(N) | |
TPH2R408QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 120 A, 0.00243 Ohm@10V, SOP Advance | |
XPH2R106NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 110 A, 0.0021 Ω@10V, SOP Advance(WF) |
Price & Stock for PACKAGE-DBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PACKAGE-DBA
|
Avnet Silica | PACKAGE-DBA (Alt: PACKAGE-DBA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |