Part Details for PACKBMU/R by California Micro Devices
Overview of PACKBMU/R by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Smart Cities
Healthcare
Energy and Power Systems
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for PACKBMU/R
PACKBMU/R CAD Models
PACKBMU/R Part Data Attributes
|
PACKBMU/R
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACKBMU/R
California Micro Devices
Data Line Filter, 1 Function(s), QSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; IEC | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE AND REEL | |
Terminal Finish | TIN LEAD |