Part Details for PACSZ1284-04QR by onsemi
Overview of PACSZ1284-04QR by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PACSZ1284-04QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ |
Part Details for PACSZ1284-04QR
PACSZ1284-04QR CAD Models
PACSZ1284-04QR Part Data Attributes
|
PACSZ1284-04QR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACSZ1284-04QR
onsemi
IEEE 1284 Parallel Port ESD/EMI/Termination Network, QSOP28, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP28 | |
Package Description | QSOP-28 PIN | |
Pin Count | 28 | |
Manufacturer Package Code | 492AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TUBE | |
Approvals | IEC | |
Filter Type | DATA LINE FILTER | |
Height | 1.75 mm | |
JESD-609 Code | e3 | |
Length | 9.98 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 17 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Power Supply | 5 | |
Rated Voltage | 5 V | |
Terminal Finish | Tin (Sn) | |
Width | 3.98 mm |