Part Details for PACUSB-D3Y5R by onsemi
Overview of PACUSB-D3Y5R by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PACUSB-D3Y5R
PACUSB-D3Y5R CAD Models
PACUSB-D3Y5R Part Data Attributes
|
PACUSB-D3Y5R
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACUSB-D3Y5R
onsemi
Data Line Filter, 1 FUNCTIONS, 6 V, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 47 µF | |
DC Resistance-Max | 26.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.45 mm | |
Length | 3.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 6 V |
Alternate Parts for PACUSB-D3Y5R
This table gives cross-reference parts and alternative options found for PACUSB-D3Y5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACUSB-D3Y5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACUSB-D3Y5 | Data Line Filter, 1 FUNCTIONS, 6 V, DATA LINE FILTER, SURFACE MOUNT | onsemi | PACUSB-D3Y5R vs PACUSB-D3Y5 |
PACUSB-D3Y5 | Data Line Filter, 1 Function(s), SOT23-5 | California Micro Devices | PACUSB-D3Y5R vs PACUSB-D3Y5 |