Part Details for PACUSB-U1 by California Micro Devices
Overview of PACUSB-U1 by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PACUSB-U1
PACUSB-U1 CAD Models
PACUSB-U1 Part Data Attributes
|
PACUSB-U1
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACUSB-U1
California Micro Devices
Data Line Filter, 2 Function(s), 5.5V, SC70-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | SC70-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 47 µF | |
DC Resistance-Max | 18 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Length | 2.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.35 mm |