-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.05A, 120V V(RRM), Silicon, TO-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-PAD5
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Pico Amp Diode 45V Low Leakage Low Capacitance RoHS: Compliant | 857 |
|
$9.4500 / $13.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAD5
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
PAD5
InterFET Corporation
Rectifier Diode, 1 Element, 0.05A, 120V V(RRM), Silicon, TO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.000005 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PAD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAD5-E3 | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon, HERMETIC SEALED, MODIFIED TO-206AF, TO-72, 3 PIN | Vishay Intertechnologies | PAD5 vs PAD5-E3 |
PAD5 | Diode, | Vishay Siliconix | PAD5 vs PAD5 |
PAD5-TO-72 | Rectifier Diode, 1 Element, 0.05A, Silicon, TO-72, ROHS COMPLIANT, METAL PACKAGE-3 | Linear Integrated Systems | PAD5 vs PAD5-TO-72 |
PAD5 | Rectifier Diode, 1 Element, 0.05A, Silicon, TO-72, 3 PIN | Linear Integrated Systems | PAD5 vs PAD5 |