Part Details for PAG.M0.2GL.AC39G by LEMO connectors
Overview of PAG.M0.2GL.AC39G by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAG.M0.2GL.AC39G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAG.M0.2GL.AC39G-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$9.8606 / $15.9300 | Buy Now |
DISTI #
736-PAGM02GLAC39G
|
Mouser Electronics | Circular Push Pull Connectors PA Str Plug 2P RoHS: Compliant | 0 |
|
$10.2800 / $15.7700 | Order Now |
|
Quest Components | CIRCULAR CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 344 |
|
$17.0500 / $22.0000 | Buy Now |
DISTI #
000000000002425862
|
Sager | Circular Push Pull Connectors PA Str Plug 2P Min Qty: 1 | 422 |
|
$10.0500 / $13.9500 | Buy Now |
Part Details for PAG.M0.2GL.AC39G
PAG.M0.2GL.AC39G CAD Models
PAG.M0.2GL.AC39G Part Data Attributes:
|
PAG.M0.2GL.AC39G
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PAG.M0.2GL.AC39G
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.77 inch | |
Body Diameter | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | PLG.M0.2GL.LG | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |