Part Details for PAG.M0.2TL.AC52A by LEMO connectors
Overview of PAG.M0.2TL.AC52A by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAG.M0.2TL.AC52A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PAG.M0.2TL.AC52A-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
000000000002615832
|
Sager | Circular Push Pull Connectors 2P SOLDER STR PLUG CBL COLLET 5.2MM BLU Min Qty: 1 | 0 |
|
$13.9400 / $17.1500 | Buy Now |