Part Details for PAG.M0.4GL.AC39G by REDEL
Overview of PAG.M0.4GL.AC39G by REDEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAG.M0.4GL.AC39G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C0345
|
Newark | Connector, Plug, 4 Way, Cable Mount, Product Range:1P Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Material:Copper Alloy, Gender:Plug Rohs Compliant: Yes |Redel PAG.M0.4GL.AC39G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $15.0100 | Buy Now |