Part Details for PALR-06V by JST Manufacturing
Overview of PALR-06V by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALR-06V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1558-ND
|
DigiKey | CONN PLUG HSG 6POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23602 In Stock |
|
$0.0742 / $0.2100 | Buy Now |
|
Future Electronics | 6 Position 2mm Pitch Wire To Wire PAL Connector-White RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0728 / $0.0843 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 700 |
|
$0.3685 / $1.3162 | Buy Now |
|
Quest Components | 479 |
|
$0.3275 / $0.6550 | Buy Now | |
|
Quest Components | 560 |
|
$0.4563 / $1.7550 | Buy Now | |
|
LCSC | -25+85 2mm 1x6P PA 6 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 4945 |
|
$0.0479 / $0.0849 | Buy Now |
Part Details for PALR-06V
PALR-06V CAD Models
PALR-06V Part Data Attributes:
|
PALR-06V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PALR-06V
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: SPAL-001T-P0.5; SPAL-002T-P0.5 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |