Part Details for PALR-08V by JST Manufacturing
Overview of PALR-08V by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2005PALRFT | Renesas Electronics Corporation | Digital-DC™ Controller with Drivers and POLA/DOSA Trim | |
ZL2005PALRFT1 | Renesas Electronics Corporation | Digital-DC™ Controller with Drivers and POLA/DOSA Trim |
Price & Stock for PALR-08V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1560-ND
|
DigiKey | CONN PLUG HSG 8POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2519 In Stock |
|
$0.0929 / $0.2600 | Buy Now |
DISTI #
306-PALR-08V
|
Mouser Electronics | Automotive Connectors PA-FAMILY PAL RECEPTACLE HOUSING (WIRE T RoHS: Compliant | 0 |
|
$0.0820 / $0.2500 | Order Now |
|
Future Electronics | PA Series 2.0 mm 8 Position Crimp Socket with Panel Locks RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0863 / $0.0987 | Buy Now |
DISTI #
63291734
|
Verical | Conn Housing RCP 8 POS 2mm Crimp ST Panel Mount Bag RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 2201 | Americas - 2890 |
|
$0.2128 / $0.2351 | Buy Now |
|
Quest Components | 2504 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
C1S404000043733
|
Chip1Stop | Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 825 |
|
$0.1240 / $0.2390 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2890 |
|
$0.1500 / $0.6750 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 240 |
|
$0.1500 / $0.6750 | Buy Now |
|
LCSC | -25+85 2mm 1x8P PAL 8 1 Without a buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 80 |
|
$0.0876 / $0.0932 | Buy Now |
Part Details for PALR-08V
PALR-08V CAD Models
PALR-08V Part Data Attributes
|
PALR-08V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PALR-08V
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: SPAL-001T-P0.5; SPAL-002T-P0.5 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |