Part Details for PAM100NY-A-C by Panduit Corp
Overview of PAM100NY-A-C by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for PAM100NY-A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2317
|
Newark | Cable Tie Mount, Adh., 1.00" (25.4Mm), W Rohs Compliant: Yes |Panduit PAM100NY-A-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-18071-ND
|
DigiKey | CABLE TIE HLDR ADH 1" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1001 In Stock |
|
$0.1600 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - 1" x 1" (25.4mm x 25.4mm - White. RoHS: Compliant |
1300 In Stock |
|
$0.1500 / $0.1740 | Buy Now |
DISTI #
C1S600800956815
|
Chip1Stop | Cable Accessories | 100 |
|
$0.0670 | Buy Now |
|
Master Electronics | Cable Tie Mount - 1" x 1" (25.4mm x 25.4mm - White. RoHS: Compliant |
1300 In Stock |
|
$0.1500 / $0.1740 | Buy Now |
Part Details for PAM100NY-A-C
PAM100NY-A-C CAD Models
PAM100NY-A-C Part Data Attributes
|
PAM100NY-A-C
Panduit Corp
Buy Now
|
Compare Parts:
PAM100NY-A-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |