Part Details for PAM3110ABA120R by Diodes Incorporated
Overview of PAM3110ABA120R by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAM3110ABA120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM3110ABA120R
|
Avnet Asia | LDO Regulator Pos 1.2V 1.5A 3-Pin SOT-223 T/R (Alt: PAM3110ABA120R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PAM3110ABA120R
PAM3110ABA120R CAD Models
PAM3110ABA120R Part Data Attributes
|
PAM3110ABA120R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM3110ABA120R
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 3 | |
Output Current1-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |