There are no models available for this part yet.
Overview of PAM3131BECR by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for PAM3131BECR by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PAM3131BECRDICT-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 8SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
772 In Stock |
|
$0.5565 / $0.9700 | Buy Now | |
DISTI #
PAM3131BECR
|
Avnet Americas | LDO Regulator Pos 0.9 to 3.3V 3A 8-Pin PSOP T/R - Tape and Reel (Alt: PAM3131BECR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | 2500 |
|
RFQ | ||||
Quest Components | 2000 |
|
$0.6678 / $2.2260 | Buy Now |
CAD Models for PAM3131BECR by Diodes Incorporated
Part Data Attributes for PAM3131BECR by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Diodes Incorporated
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|