Part Details for PAN-12X1,75-GN (ALTERNATE: 553922) by Festo
Overview of PAN-12X1,75-GN (ALTERNATE: 553922) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAN-12X1,75-GN (ALTERNATE: 553922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71449839
|
RS | Plastic Tubing, 12mm OD, green, 50m coil | Festo PAN-12X1,75-GN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6900 | RFQ |