Part Details for PAN-MF-6X1-SW-500 (ALTERNATE: 572093) by Festo
Overview of PAN-MF-6X1-SW-500 (ALTERNATE: 572093) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAN-MF-6X1-SW-500 (ALTERNATE: 572093)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71449894
|
RS | Plastic Tubing, 6mm OD, black, 500m coil, automotive approval cert | Festo PAN-MF-6X1-SW-500 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 | RFQ |