Part Details for PAN-MF-8X1-SW (ALTERNATE: 570359) by Festo
Overview of PAN-MF-8X1-SW (ALTERNATE: 570359) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAN-MF-8X1-SW (ALTERNATE: 570359)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71449895
|
RS | Plastic Tubing, 8mm OD, black, 50m coil, automotive approval cert | Festo PAN-MF-8X1-SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$2.4400 | Buy Now |