Part Details for PAN-V0-10X1,25-RT (ALTERNATE: 525476) by Festo
Overview of PAN-V0-10X1,25-RT (ALTERNATE: 525476) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAN-V0-10X1,25-RT (ALTERNATE: 525476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71449908
|
RS | Tubing, flame retardant, 10mm OD, red, 20m coil | Festo PAN-V0-10X1,25-RT RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1800 | RFQ |