Part Details for PAN62312DM by Pulse Electronics Corporation
Overview of PAN62312DM by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAN62312DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8064
|
Newark | Gpsmb602 3Wifi2Lte1Gnss/Bag |Pulse PAN62312DM Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2200 / $180.6200 | Buy Now |
DISTI #
553-PAN62312DM-ND
|
DigiKey | MULTIBAND ANTENNA 2 LTE 3 WIFI Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9 In Stock |
|
$178.4820 / $186.3600 | Buy Now |
DISTI #
PAN62312DM
|
Avnet Americas | Antenna, Panther, 6Lead, 2xLTE, 3x2.4&5GHz, 1xGNSS, 698-960MHz/1695-2170MHz/2300-2700MHz/2900-3600MHz, 2400-2500MHz/4900-5925MHz, 1560-1602MHz, Active GNSS, Direct Mount, White Color, MultiBand, Vehicular, First Responders - Bag (Alt: PAN62312DM) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$165.6703 / $188.4094 | Buy Now |
DISTI #
673-PAN62312DM
|
Mouser Electronics | Antennas 6LD LTE2X 2.4&5 3X GNSS Vehicle Mnt Ant RoHS: Compliant | 0 |
|
$172.8100 / $176.7100 | Order Now |
DISTI #
V99:2348_18983794
|
Arrow Electronics | Antenna External 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1751 | Americas - 19 |
|
$68.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$158.4700 | Buy Now |
|
Onlinecomponents.com | Antenna External 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive RoHS: Compliant | 0 |
|
$148.1300 / $289.5800 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 6 Ports Multi Antennas RoHS: Compliant |
6 Partner Stock |
|
$158.6500 / $314.8500 | Buy Now |
DISTI #
000000000005623865
|
Sager | Antennas 6LD LTE2X 2.4&5 3X GNSS Vehicle Mnt Ant Min Qty: 1 | 0 |
|
$170.9700 / $175.5900 | Buy Now |
|
Master Electronics | Vehicular Antenna: Combo, 6 Ports Multi Antennas RoHS: Compliant |
6 Partner Stock |
|
$158.6500 / $314.8500 | Buy Now |