Part Details for PANELF1A/040UNVD835/24G/WH by Ledvance Inc
Overview of PANELF1A/040UNVD835/24G/WH by Ledvance Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PANELF1A/040UNVD835/24G/WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7373
|
Newark | Edge-Lit Panel, White, 40W, Led, 277Vac, Light Source:Led, Input Power:40W, Input Voltage:277Vac, Light Color:White, Color Temperature Typ:3500K, Ceiling Hole Dia:-, Product Range:- Rohs Compliant: Yes |Ledvance PANELF1A/040UNVD835/24G/WH Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2600 / $134.8600 | Buy Now |