Part Details for PANR102350 by Ametherm Inc
Overview of PANR102350 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for PANR102350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1413-ND
|
DigiKey | THERMISTOR NTC 1KOHM 3500K BEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
299 In Stock |
|
$4.2268 / $8.7700 | Buy Now |
DISTI #
995-PANR102350
|
Mouser Electronics | Industrial Temperature Sensors 1Kohm B-3480 RING LUG RoHS: Compliant | 117 |
|
$4.2200 / $7.8300 | Buy Now |
DISTI #
000000000007173036
|
Sager | Industrial Temperature Sensors 1Kohm B-3480 RING LUG Min Qty: 100 | 0 |
|
$4.5400 / $5.6800 | Buy Now |
Part Details for PANR102350
PANR102350 CAD Models
PANR102350 Part Data Attributes
|
PANR102350
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
PANR102350
Ametherm Inc
NTC Thermistor, 1000ohm, Chassis Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | SPECIAL PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE SENSING |