Part Details for PAR20-LED120V6W25-3000DIM by SPC Multicomp
Overview of PAR20-LED120V6W25-3000DIM by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAR20-LED120V6W25-3000DIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9573
|
Newark | Led Bulb, Edison Screw/E26, Warm White, 6W, Lamp Style:Reflector, Lamp Base Type:E26/Mes, Led Color:Warm White, Cct:3000K, Dimmable:Dimmable, Beam Angle:25°, Equivalent Wattage:35W, Luminous Flux:330Lm, Power Rating:6W Rohs Compliant: Yes |Multicomp PAR20-LED120V6W25-3000DIM Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |