Part Details for PARP-06V by JST Manufacturing
Overview of PARP-06V by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PARP-06V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PARP-06V-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0666 | Buy Now |
|
Future Electronics | housing 6 circuits 10.0(.394) 14.0(.551) material nylon 66, ul94v-0 white RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0653 / $0.0764 | Buy Now |
DISTI #
JSTPARP-06V
|
Heilind Electronics | PA HOUSING | Americas - 120000 in Stock102750 On Order |
|
$0.0490 / $0.0628 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 40608 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
JSTPARP-06V
|
Interstate Connecting Components | PA HOUSING | 4000034250 On Order |
|
$0.0490 / $0.0628 | Buy Now |
Part Details for PARP-06V
PARP-06V CAD Models
PARP-06V Part Data Attributes
|
PARP-06V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PARP-06V
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPA-001T-P0.5 | |
Body Breadth | 0.283 inch | |
Body Depth | 0.449 inch | |
Body Length | 0.552 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |