Part Details for PARS315.00K04R by Kyocera AVX Components
Overview of PARS315.00K04R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PARS315.00K04R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PARS315.00K04R
|
Avnet Americas | PIEZO & RESONATOR SAW RESONATOR - Bulk (Alt: PARS315.00K04R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PARS315.00K04R
|
Avnet Americas | PIEZO & RESONATOR SAW RESONATOR - Bulk (Alt: PARS315.00K04R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PARS315.00K04R
|
Avnet Americas | PIEZO & RESONATOR SAW RESONATOR - Bulk (Alt: PARS315.00K04R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for PARS315.00K04R
PARS315.00K04R CAD Models
PARS315.00K04R Part Data Attributes
|
PARS315.00K04R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PARS315.00K04R
Kyocera AVX Components
1-Port Saw Resonator, 315MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Parallel Capacitance | 3.2 pF | |
Physical Dimension | L5.5XB3.8 (mm)/L0.22XB0.15 (inch) | |
Surface Mount | YES |
Alternate Parts for PARS315.00K04R
This table gives cross-reference parts and alternative options found for PARS315.00K04R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PARS315.00K04R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PARS315.00K11R | 1-Port Saw Resonator, 315MHz Nom | Kyocera AVX Components | PARS315.00K04R vs PARS315.00K11R |
PARS315.00K10R | 1-Port Saw Resonator, 315MHz Nom | Kyocera AVX Components | PARS315.00K04R vs PARS315.00K10R |
KAR-315CF | 1-Port Saw Resonator, 315MHz Nom | Kyocera AVX Components | PARS315.00K04R vs KAR-315CF |
PARS315.00K03R | 1-Port Saw Resonator, 315MHz Nom | Kyocera AVX Components | PARS315.00K04R vs PARS315.00K03R |
PARS315.00K01R | 1-Port Saw Resonator, 315MHz Nom | Kyocera AVX Components | PARS315.00K04R vs PARS315.00K01R |
PARS315.00K02R | 1-Port Saw Resonator, 315MHz Nom | Kyocera AVX Components | PARS315.00K04R vs PARS315.00K02R |
PARS315.00K04R | SAW Resonator, 1-PORT SAW RESONATOR, 315 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | PARS315.00K04R vs PARS315.00K04R |
KAR-315CK | 1-Port Saw Resonator, 315MHz Nom | Kyocera AVX Components | PARS315.00K04R vs KAR-315CK |
KAR-315CS | 1-Port Saw Resonator, 315MHz Nom | Kyocera AVX Components | PARS315.00K04R vs KAR-315CS |