There are no models available for this part yet.
Overview of PARS433.92K01R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PARS433.92K01R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PARS433.92K01R
|
Avnet Americas | SAW RESONATOR - Tape and Reel (Alt: PARS433.92K01R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
CAD Models for PARS433.92K01R by Kyocera AVX Components
Part Data Attributes for PARS433.92K01R by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
Crystal/Resonator Type
|
1-PORT
|
Frequency Tolerance (MHz)
|
0.2
|
Insertion Loss
|
2.5 dB
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
433.92 MHz
|
Parallel Capacitance
|
3.2 pF
|
Physical Dimension
|
L5.5XB3.8 (mm)/L0.22XB0.15 (inch)
|
Surface Mount
|
YES
|
Alternate Parts for PARS433.92K01R
This table gives cross-reference parts and alternative options found for PARS433.92K01R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PARS433.92K01R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PARS433.92K04R | 1-Port Saw Resonator, 433.92MHz Nom | Kyocera AVX Components | PARS433.92K01R vs PARS433.92K04R |
PARS433.92K11R | 1-Port Saw Resonator, 433.92MHz Nom | Kyocera AVX Components | PARS433.92K01R vs PARS433.92K11R |
PARS433.92K04R | 1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | PARS433.92K01R vs PARS433.92K04R |
PARS433.92K00R | 1-Port Saw Resonator, 433.92MHz Nom | Kyocera AVX Components | PARS433.92K01R vs PARS433.92K00R |