Part Details for PAS0815LS2R5105 by TAIYO YUDEN
Overview of PAS0815LS2R5105 by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAS0815LS2R5105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6660
|
Newark | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 1000000Uf, Through Hole Mount |Taiyo Yuden PAS0815LS2R5105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.3100 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 1F 2.5V 20% (Radial Aluminum Cylindrical Can 70°C Box RoHS: Compliant |
8 In Stock |
|
$0.8420 / $2.5160 | Buy Now |
DISTI #
CPPAS0815LS2R5105
|
Avnet Abacus | Cap 1F 2.5V 20% (8 X 15mm) Radial Cylindrical 3.5mm 70�C Bulk (Alt: CPPAS0815LS2R5105) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Supercap 1F 2.5V 20% (Radial Aluminum Cylindrical Can 70°C Box RoHS: Compliant |
8 In Stock |
|
$0.8420 / $2.5160 | Buy Now |
Part Details for PAS0815LS2R5105
PAS0815LS2R5105 CAD Models
PAS0815LS2R5105 Part Data Attributes:
|
PAS0815LS2R5105
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
PAS0815LS2R5105
TAIYO YUDEN
Electric Double Layer Capacitor, 2.5V, 1000000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |