Capacitors
PAS1030LN2R7905
TAIYO YUDEN
Description: Electric Double Layer Capacitor

Overview of PAS1030LN2R7905 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PAS1030LN2R7905 by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 16AC1661
Newark Cap ,pas ,high Reliability ,2.7V ,9F, Bulk Rohs Compliant: Yes |Taiyo Yuden PAS1030LN2R7905 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # PAS1030LN2R7905
Avnet Americas Cap 9F 2.7V 20% (10 X 30mm) Radial Cylindrical 5mm 70?C - Bulk (Alt: PAS1030LN2R7905) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 50 $2.2393
$2.2393 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $2.2800
  • 100 $2.1300
  • 250 $2.0400
  • 500 $1.9800
  • 1,000 $1.8600
  • 2,500 $1.8100
  • 5,000 $1.7800
  • 7,500 $1.7400
$1.7400 / $2.2800 Buy Now

CAD Models for PAS1030LN2R7905 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAS1030LN2R7905 by TAIYO YUDEN

PAS1030LN2R7905
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
9000000 µF
Capacitor Type
SPECIAL CAPACITOR
Diameter
10 mm
Dielectric Material
POLYACENE
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.7 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. PAS1030LN2R7905
    TAIYO YUDEN
    Electric Double Layer Capacitor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAS1030LN2R7905 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAS1030LN2R7905 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of PAS1030LN2R7905 would you like to use for your alert(s)?
  • Please alert me when PAS1030LN2R7905 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAS1030LN2R7905 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAS1030LN2R7905 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAS1030LN2R7905 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAS1030LN2R7905.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAS1030LN2R7905 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: