Part Details for PAS1235LN2R7206 by TAIYO YUDEN
Overview of PAS1235LN2R7206 by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PAS1235LN2R7206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1663
|
Newark | Supercap, 2.7V, 9Fâ±20% Rohs Compliant: Yes |Taiyo Yuden PAS1235LN2R7206 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PAS1235LN2R7206
|
Avnet Americas | Cap 20F 2.7V 20% (12.5 X 35mm) Radial Cylindrical 5mm 70?C - Bulk (Alt: PAS1235LN2R7206) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.7374 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $3.5600 | Buy Now |
Part Details for PAS1235LN2R7206
PAS1235LN2R7206 CAD Models
PAS1235LN2R7206 Part Data Attributes
|
PAS1235LN2R7206
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
PAS1235LN2R7206
TAIYO YUDEN
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 20000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 12.5 mm | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |